You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

71.350.2435.0

Enclosure for connectors: HDC; size 24; Locking: for latch; M25

Manufacturer: WIELAND

Manufacturer part number:
71.350.2435.0
TME Symbol:
71.350.2435.0
WIELAND - logo

Specification

Manufacturer
WIELAND
Type of enclosure for connectors
HDC
Case
size 24
Locking system
for latch
Mechanical mounting
for cable
Gland thread
M25
Number of gland holes
1
Spatial orientation
angled
Connector variant
with cable gland
Insert mounting
104x27mm
Gross weight254.06 g
Certificates
EAN code4015573622036
See other products in this category: Wieland connectors WIELAND,
*
71.350.2435.0
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices