+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7101SYCBE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/20VAC; 0.4A/20VDC; 7000

Manufacturer: C&K

Manufacturer part number:
7101SYCBE
TME Symbol:
7101SYCBE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
connectors
Manufacturer series
7000
Terminal pitch
4.7mm
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Min. insulation resistance
10MΩ
Application
telecommunication
Mounting
THT
Lever length
10.67mm
Contact resistance
10mΩ
Indexed positions
25°
Leads dimensions
4mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7101SYCBE
0 in TME stock
Net price for quantities from 50 pcs - 6.43 EURGross price for quantities from 50 pcs - 6.43 EUR
Net price for quantities from 100 pcs - 6.22 EURGross price for quantities from 100 pcs - 6.22 EUR
No. of pieces (Multiplicity: 1)