+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7108SYZBE

Switch: toggle; Pos: 2; SPDT; ON-(ON); 0.02A/20VAC; 0.02A/20VDC


Manufacturer: C&K

Manufacturer part number:
7108SYZBE
TME Symbol:
7108SYZBE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for soldering
Manufacturer series
7000
Number of terminals
3
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.67mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Gross weight4.69 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7108SYZBE
80 in TME stock
Net price for quantities from 1 pcs - 9.02 EURGross price for quantities from 1 pcs - 9.02 EUR
Net price for quantities from 10 pcs - 8.29 EURGross price for quantities from 10 pcs - 8.29 EUR
Net price for quantities from 50 pcs - 7.49 EURGross price for quantities from 50 pcs - 7.49 EUR
Net price for quantities from 100 pcs - 7.13 EURGross price for quantities from 100 pcs - 7.13 EUR
Net price for quantities from 300 pcs - 6.92 EURGross price for quantities from 300 pcs - 6.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs