+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-0162

Counter: electromechanical; working time; mechanical indicator


Manufacturer: TRUMETER

Manufacturer part number:
711-0162
TME Symbol:
711-0162

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Operating temperature
-30...70°C
Display height 1
3.6mm
Mounting hole dimensions
Ø50mm
Resetting method
none
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 230V AC
Gross weight63.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
711-0162
2 in TME stock
Net price for quantities from 1 pcs - 66.95 USDGross price for quantities from 1 pcs - 66.95 USD
Net price for quantities from 10 pcs - 60.56 USDGross price for quantities from 10 pcs - 60.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.