+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73-00001.2

Control cassette; 84; plastic; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
73-00001.2
TME Symbol:
73-00001.2

Specification

Manufacturer
EAO
Type of control accessories
control cassette
Manufacturer series
84
Enclosure material
plastic
Operating temperature
-25...55°C
Gross weight144 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Control Stations EAO,
See other products from this series.:
*
73-00001.2
11 in TME stock
Net price for quantities from 1 pcs - 28.58 EURGross price for quantities from 1 pcs - 28.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts