+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT11074DBR

IC: digital; non-inverting,inverting,D flip-flop; Ch: 2; IN: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT11074DBR
TME Symbol:
74ACT11074DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
2
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP14
Operating temperature
-40...85°C
Family
ACT
Kind of output
complementary, push-pull
Quiescent current
4µA
Number of outputs
1
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
74ACT11074DBR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.46 EURGross price for quantities from 2000 pcs - 1.46 EUR