+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS85N

IC: digital; 4bit,comparator; THT; DIP16; 74LS; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS85N
TME Symbol:
74LS85

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Mounting
THT
Case
DIP16
Family
74LS
Number of channels
4
Gross weight0.964 g
Certificates
See other products in this category: Comparators TEXAS INSTRUMENTS,
*
SN74LS85N
399 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.14 EUR
Net price for quantities from 250 pcs - 1.07 EURGross price for quantities from 250 pcs - 1.07 EUR
Net price for quantities from 500 pcs - 1.02 EURGross price for quantities from 500 pcs - 1.02 EUR
Net price for quantities from 1000 pcs - 0.99 EURGross price for quantities from 1000 pcs - 0.99 EUR
Net price for quantities from 2500 pcs - 0.92 EURGross price for quantities from 2500 pcs - 0.92 EUR
Net price for quantities from 5000 pcs - 0.89 EURGross price for quantities from 5000 pcs - 0.89 EUR
Packaging method by the manufacturer:Tube = 25 pcs