+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-430

Automation module: digital input; 0÷55°C; IP20; 750/753; IN: 8


Manufacturer: WAGO

Manufacturer part number:
750-430
TME Symbol:
750-430

Specification

Manufacturer
WAGO
Type of automation module
digital input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
8
Body dimensions
12x100x67.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
24V DC
Additional functions
  • disturbance filter
  • inputs / outputs galvanic insulation
  • LED status indicator
Gross weight61.38 g
Certificates
EAN code4045454392802
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-430
29 in TME stock
Net price for quantities from 1 pcs - 86.46 USDGross price for quantities from 1 pcs - 86.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs