+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-862

Automation module: PLC programmable controller; 750; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-862
TME Symbol:
750-862

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Manufacturer series
750
Operating temperature
0...55°C
The programming method
PC, WWW
IP rating
IP20
Mounting
for DIN rail mounting
Connection
RJ45 x2
Conform to the norm
ATEX Ex UL
Communictions protocol
DHCP, DNS, HTTP, HTTPS, Modbus TCP, Modbus UDP, SNMP, SNTP
Dimensions
49.5x96.8x71.9mm
Driver features
expandable
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Additional functions
  • LED status indicator
  • real time clock
Supply voltage
  • 24V DC
Gross weight133.07 g
Certificates
EAN code4055143821308
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-862
2 in TME stock
Net price for quantities from 1 pcs - 406.35 EURGross price for quantities from 1 pcs - 406.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.