+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

751-9301

Programmable relay; IN: 8; Analog in: 2; Analog.out: 2; OUT: 4; 24VDC


Manufacturer: WAGO

Manufacturer part number:
751-9301
TME Symbol:
751-9301

Specification

Manufacturer
WAGO
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
2
Number of analog outputs
2
Number of outputs
4
Mounting
for DIN rail mounting
Trade name
CC100, compact controller, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight250.6 g
Certificates
EAN code4066966192865
See other products in this category: Programmable Relays - Base Modules WAGO,
*
751-9301
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 555.46 USDGross price for quantities from 1 pcs - 555.46 USD