+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581010

Cable; 1m; Fakra female,SMB female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581010
TME Symbol:
7581010

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight33.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581010
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.92 EURGross price for quantities from 1 pcs - 11.92 EUR
Net price for quantities from 3 pcs - 10.74 EURGross price for quantities from 3 pcs - 10.74 EUR
Net price for quantities from 5 pcs - 9.54 EURGross price for quantities from 5 pcs - 9.54 EUR
Net price for quantities from 10 pcs - 8.34 EURGross price for quantities from 10 pcs - 8.34 EUR