+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581014

Cable; 9m; Fakra female,SMB female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581014
TME Symbol:
7581014

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
9m
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight540 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581014
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.04 EURGross price for quantities from 1 pcs - 21.04 EUR
Net price for quantities from 3 pcs - 18.95 EURGross price for quantities from 3 pcs - 18.95 EUR
Net price for quantities from 5 pcs - 16.83 EURGross price for quantities from 5 pcs - 16.83 EUR
Net price for quantities from 10 pcs - 14.73 EURGross price for quantities from 10 pcs - 14.73 EUR