+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581183

Cable; 3m; DIN plug,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581183
TME Symbol:
7581183

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
3m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight150 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581183
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.20 EURGross price for quantities from 1 pcs - 13.20 EUR
Net price for quantities from 3 pcs - 11.89 EURGross price for quantities from 3 pcs - 11.89 EUR
Net price for quantities from 5 pcs - 10.56 EURGross price for quantities from 5 pcs - 10.56 EUR
Net price for quantities from 10 pcs - 9.24 EURGross price for quantities from 10 pcs - 9.24 EUR