+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582276

Cable; 5m; Fakra female,both sides; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582276
TME Symbol:
7582276

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight300 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582276
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 17.97 USD
Net price for quantities from 3 pcs - 16.18 USDGross price for quantities from 3 pcs - 16.18 USD
Net price for quantities from 5 pcs - 14.37 USDGross price for quantities from 5 pcs - 14.37 USD
Net price for quantities from 10 pcs - 12.58 USDGross price for quantities from 10 pcs - 12.58 USD