+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582280

Cable; 7m; Fakra male,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582280
TME Symbol:
7582280

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
7m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight101.7 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582280
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.12 EURGross price for quantities from 1 pcs - 19.12 EUR
Net price for quantities from 3 pcs - 17.21 EURGross price for quantities from 3 pcs - 17.21 EUR
Net price for quantities from 5 pcs - 15.31 EURGross price for quantities from 5 pcs - 15.31 EUR
Net price for quantities from 10 pcs - 13.39 EURGross price for quantities from 10 pcs - 13.39 EUR