+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582284

Cable; 3m; Fakra male,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582284
TME Symbol:
7582284

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight125.61 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582284
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.68 GBPGross price for quantities from 1 pcs - 12.68 GBP
Net price for quantities from 3 pcs - 11.41 GBPGross price for quantities from 3 pcs - 11.41 GBP
Net price for quantities from 5 pcs - 10.15 GBPGross price for quantities from 5 pcs - 10.15 GBP
Net price for quantities from 10 pcs - 8.88 GBPGross price for quantities from 10 pcs - 8.88 GBP