+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582289

Cable; 1m; Fakra female,both sides; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582289
TME Symbol:
7582289

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight160 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582289
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.78 EURGross price for quantities from 1 pcs - 12.78 EUR
Net price for quantities from 3 pcs - 11.51 EURGross price for quantities from 3 pcs - 11.51 EUR
Net price for quantities from 5 pcs - 10.22 EURGross price for quantities from 5 pcs - 10.22 EUR
Net price for quantities from 10 pcs - 8.96 EURGross price for quantities from 10 pcs - 8.96 EUR