+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75HQ045

Diode: Schottky rectifying; screw type; 0.74V; DO203AB,DO5; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
75HQ045
TME Symbol:
75HQ045

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.74V
Case
DO5, DO203AB
Max. forward impulse current
1.2kA
Kind of package
bulk
Leakage current
5mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
75HQ045
0 in TME stock
Net price for quantities from 100 pcs - 84.82 EURGross price for quantities from 100 pcs - 84.82 EUR
No. of pieces (Multiplicity: 1)