+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.01.8.230.8051

Relay: solid state; Ucntrl: 90÷265VAC; 5A; 48÷265VAC; 77.01; IP20


Manufacturer: FINDER

Manufacturer part number:
77.01.8.230.8051
TME Symbol:
77.01.8.230.8051

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
90...265V AC
Max. operating current
5A
Switched voltage
48...265V AC
Manufacturer series
77.01
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
88.8x17.5x60.8mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-20...70°C
Dimensions
Output configuration
Gross weight80 g
EAN code8012823351452
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.01.8.230.8051
0 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 10 pcs - 49.19 USDGross price for quantities from 10 pcs - 49.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.