+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.31.8.230.8071

Relay: solid state; Ucntrl: 40÷280VAC; 30A; 48÷480VAC; 77.31; IP20


Manufacturer: FINDER

Manufacturer part number:
77.31.8.230.8071
TME Symbol:
77.31.8.230.8071

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
40...280V AC
Max. operating current
30A
Switched voltage
48...480V AC
Manufacturer series
77.31
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120.3x104.5x22.5mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Operating temperature
-20...80°C
Dimensions
Output configuration
Gross weight80 g
EAN code8012823375069
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.31.8.230.8071
0 in TME stock
Net price for quantities from 1 pcs - 76.37 EURGross price for quantities from 1 pcs - 76.37 EUR
Net price for quantities from 5 pcs - 71.59 EURGross price for quantities from 5 pcs - 71.59 EUR
Net price for quantities from 10 pcs - 66.82 EURGross price for quantities from 10 pcs - 66.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.