+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

782482/53VC

Transformer: encapsulated; 5VAC; 3.3V; Insul.strength: 4kV/60s


Manufacturer: Murata Power Solutions

Manufacturer part number:
782482/53VC
TME Symbol:
782482/53VC

Specification

Manufacturer
Murata Power Solutions
Type of transformer
encapsulated
Primary voltage
5V AC
Secondary voltage 1
3.3V
Electrical insulation strength
4kV/60s
Gross weight1.082 g
Certificates

WATCH VIDEO

See other products in this category: PCB transformers Murata Power Solutions,
*
782482/53VC
0 in TME stock
Net price for quantities from 1 pcs - 3.46 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 5 pcs - 3.26 EURGross price for quantities from 5 pcs - 3.26 EUR
Net price for quantities from 25 pcs - 3.05 EURGross price for quantities from 25 pcs - 3.05 EUR
Net price for quantities from 100 pcs - 2.84 EURGross price for quantities from 100 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs