+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78253/55VC

Transformer: encapsulated; 1VA; 5V; 5V; for inverters; 200mA; SMD


Manufacturer: Murata Power Solutions

Manufacturer part number:
78253/55VC
TME Symbol:
78253/55VC

Specification

Manufacturer
Murata Power Solutions
Type of transformer
encapsulated
Power
1VA
Secondary voltage 1
5V
Secondary voltage 2
5V
Application
for inverters
Secondary winding current 1
0.2A
Mounting
SMD
Inductance
240µH
Gear
1:1.33
Leads
for PCB
Resistance
0.4Ω
Insulation voltage
4kV
Gross weight1.07 g

WATCH VIDEO

See other products in this category: PCB transformers Murata Power Solutions,
*
78253/55VC
62 in TME stock
Net price for quantities from 1 pcs - 2.90 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 2.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs