+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79001FS.00500

Wire: data transmission; SAFE-T-Line®; 2x1.5mm2; Insulation: LSZH

Manufacturer: BELDEN

Manufacturer part number:
79001FS.00500
TME Symbol:
79001FS.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Manufacturer series
SAFE-T-Line®
Cable structure
2x1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
2
Cable application
alarm instalations
Cable external diameter
7.85mm
Core structure
wire
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Resistance to
flame
Core marking
colours without colour repetition
Core section
1.5mm2
Earth core
none
Package contents
500m
Package contents - ft
1640ft
Ground
tinned copper wire Ø0,8mm
Operating temperature
-40...90°C
Gross weight80 g
Certificates
See other products in this category: Fire Performance Cables BELDEN,
See other products from this series.:
*
79001FS.00500
0 in TME stock
Net price for quantities from 1 m - 4.42 EURGross price for quantities from 1 m - 4.42 EUR
Net price for quantities from 100 m - 3.50 EURGross price for quantities from 100 m - 3.50 EUR
Net price for quantities from 300 m - 3.14 EURGross price for quantities from 300 m - 3.14 EUR
Net price for quantities from 500 m - 2.76 EURGross price for quantities from 500 m - 2.76 EUR
Amount (Multiplicity: 1)