+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7965E.01A305

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; blue; 305m; 72V; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
7965E.01A305
TME Symbol:
7965E.01A305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
blue
Package contents
305m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Package contents - ft
1000ft
Operating temperature
-20...60°C
Gross weight36 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
7965E.01A305
0 in TME stock
Net price for quantities from 305 m - 0.75 EURGross price for quantities from 305 m - 0.75 EUR
Net price for quantities from 610 m - 0.65 EURGross price for quantities from 610 m - 0.65 EUR
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m