+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT5811

Counter: electromechanical; mechanical indicator; pulses; IP20


Manufacturer: SIEMENS

Manufacturer part number:
7KT5811
TME Symbol:
7KT5811

Specification

Manufacturer
SIEMENS
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
9999999
Resetting method
none
IP rating
IP20
Body dimensions
36x90x70mm
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Supply voltage
  • 12...24V DC
Gross weight90 g
Certificates
EAN code4001869311029
See other products in this category: Impulse Counters SIEMENS,
*
7KT5811
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.08 EURGross price for quantities from 1 pcs - 49.08 EUR
Net price for quantities from 5 pcs - 45.81 EURGross price for quantities from 5 pcs - 45.81 EUR
Net price for quantities from 10 pcs - 42.54 EURGross price for quantities from 10 pcs - 42.54 EUR