+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT5821

Counter: electronical; working time; LCD; Usup: 12÷150VDC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
7KT5821
TME Symbol:
7KT5821

Specification

Manufacturer
SIEMENS
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
99999,99h
Body dimensions
36x90x70mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP20
Mounting
for DIN rail mounting
Supply voltage
  • 12...150V DC
  • 24...240V AC
Gross weight91.29 g
Certificates
EAN code4001869311050
See other products in this category: Hour Counters SIEMENS,
*
7KT5821
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.65 EURGross price for quantities from 1 pcs - 108.65 EUR
Net price for quantities from 5 pcs - 100.07 EURGross price for quantities from 5 pcs - 100.07 EUR
Net price for quantities from 10 pcs - 92.92 EURGross price for quantities from 10 pcs - 92.92 EUR