+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT5833

Counter: electronical; LCD; pulses; 9999999; IP20; 36x90x70mm


Manufacturer: SIEMENS

Manufacturer part number:
7KT5833
TME Symbol:
7KT5833

Specification

Manufacturer
SIEMENS
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
9999999
Resetting method
electrical, manual
IP rating
IP20
Body dimensions
36x90x70mm
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Supply voltage
  • 12...150V DC
  • 24...240V AC
Gross weight90 g
Certificates
EAN code4001869311081
See other products in this category: Impulse Counters SIEMENS,
*
7KT5833
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.59 EURGross price for quantities from 1 pcs - 113.59 EUR
Net price for quantities from 5 pcs - 105.32 EURGross price for quantities from 5 pcs - 105.32 EUR
Net price for quantities from 10 pcs - 97.79 EURGross price for quantities from 10 pcs - 97.79 EUR