+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7PCV2425

Relay: solid state; Ucntrl: 2÷7VDC; 25A; 100÷280VAC; PCV; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
7PCV2425
TME Symbol:
7PCV2425

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
2...7V DC
Max. operating current
25A
Switched voltage
100...280V AC
Manufacturer series
PCV
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x23mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
7PCV2425
0 in TME stock
No. of pieces (Multiplicity: 95)
Product for special order