+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8-6437630-2

Switch: toggle; Pos: 3; 4P3T; ON-OFF-ON; 20A/250VAC; 20A/30VDC; ATP


Manufacturer: TE Connectivity

Manufacturer part number:
8-6437630-2
TME Symbol:
8-6437630-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
4P3T
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Leads
connectors
Manufacturer series
ATP
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
bronze
Mounting
on panel
Dimensions
33x19.5x23mm
Illumination
none
Shape
rectangular
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
8-6437630-2
0 in TME stock
Net price for quantities from 1 pcs - 53.30 EURGross price for quantities from 1 pcs - 53.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.