+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80000000005

Fuse holder; 5x20mm,6.3x32mm; 6.3A; 250V; on panel; -25÷70°C

Manufacturer: LITTELFUSE

Manufacturer part number:
80000000005
TME Symbol:
80000000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
6.3A
Rated voltage
0.25kV
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø12.7mm
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
81500000005, 81600000005
Gross weight4.16 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
80000000005
142 in TME stock
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.03 EUR
Net price for quantities from 5 pcs - 2.43 EURGross price for quantities from 5 pcs - 2.43 EUR
Net price for quantities from 10 pcs - 2.31 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 20 pcs - 2.23 EURGross price for quantities from 20 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs