+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800CSP1B6M6QE

Switch: push-button; Pos: 2; SPDT; 3A/28VDC; 1A/250VAC; 800C; THT


Manufacturer: E-SWITCH

Manufacturer part number:
800CSP1B6M6QE
TME Symbol:
800CSP1B6M6QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
3A / 28V DC
AC contacts rating @R
1A / 250V AC
Leads
angled, for PCB
Manufacturer series
800C
Mechanical durability
6000 cycles
Max. contact resistance:
50mΩ
Switching method
ON-ON
Mounting
THT
Min. insulation resistance
1GΩ
Body dimensions
8.1x5.1x14.86mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
800CSP1B6M6QE
0 in TME stock
Net price for quantities from 270 pcs - 3.38 USDGross price for quantities from 270 pcs - 3.38 USD
Net price for quantities from 540 pcs - 3.27 USDGross price for quantities from 540 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.