+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800SP9B7M2REC1BLK

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VDC; 0.02A/20VAC


Manufacturer: E-SWITCH

Manufacturer part number:
800SP9B7M2REC1BLK
TME Symbol:
800SP9B7M2REC1BLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
20mA / 20V DC
AC contacts rating @R
20mA / 20V AC
Actuator colour
black
Leads
for PCB
Manufacturer series
800
Mechanical durability
50000 cycles
Max. contact resistance:
20mΩ
Switching method
OFF-(ON)
Mounting
THT
Min. insulation resistance
1GΩ
Body dimensions
8.13x5.08x8.64mm
Contact plating
gold-plated, nickel plated
Contact material
copper
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
800SP9B7M2REC1BLK
0 in TME stock
Net price for quantities from 200 pcs - 2.80 EURGross price for quantities from 200 pcs - 2.80 EUR
Net price for quantities from 378 pcs - 2.67 EURGross price for quantities from 378 pcs - 2.67 EUR
Net price for quantities from 567 pcs - 2.58 EURGross price for quantities from 567 pcs - 2.58 EUR
Net price for quantities from 1134 pcs - 2.44 EURGross price for quantities from 1134 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.