+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81100000005

Fuse holder; cylindrical fuses; THT; 5x20mm,6.3x32mm; 6.3A; 250V

Manufacturer: LITTELFUSE

Manufacturer part number:
81100000005
TME Symbol:
81100000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
6.3A
Rated voltage
0.25kV
Related items
81500000005, 81600000005
Operating temperature
-25...70°C
Gross weight4.85 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
81100000005
1066 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 200 pcs - 1.07 EURGross price for quantities from 200 pcs - 1.07 EUR
Net price for quantities from 300 pcs - 1.04 EURGross price for quantities from 300 pcs - 1.04 EUR
Net price for quantities from 400 pcs - 1.02 EURGross price for quantities from 400 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.00 EUR
Net price for quantities from 1000 pcs - 0.95 EURGross price for quantities from 1000 pcs - 0.95 EUR
Net price for quantities from 1500 pcs - 0.92 EURGross price for quantities from 1500 pcs - 0.92 EUR
Net price for quantities from 2500 pcs - 0.88 EURGross price for quantities from 2500 pcs - 0.88 EUR
Net price for quantities from 5000 pcs - 0.82 EURGross price for quantities from 5000 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcsCardboard = 4 000 pcs