+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81500000005

Adapter; 5x20mm; 6.3A; 250V; -25÷70°C


Manufacturer: LITTELFUSE

Manufacturer part number:
81500000005
TME Symbol:
81500000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
0.25kV
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
80000000005, 81100000005
Gross weight2.29 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
81500000005
43 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 20 pcs - 2.46 USDGross price for quantities from 20 pcs - 2.46 USD
Net price for quantities from 40 pcs - 2.37 USDGross price for quantities from 40 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs