+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81600000005

Adapter; 6.3x32mm; 10A; 250V; -25÷70°C


Manufacturer: LITTELFUSE

Manufacturer part number:
81600000005
TME Symbol:
81600000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
adapter
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
0.25kV
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
80000000005, 81100000005
Gross weight2.15 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
81600000005
485 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.90 EURGross price for quantities from 5 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.77 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs