+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-5151.2124.B001

Switch: vandal resistant; Pos: 2; 82; 0.7A/24VDC; OFF-ON; blue


Manufacturer: EAO

Manufacturer part number:
82-5151.2124.B001
TME Symbol:
82-5151.2124.B001

Specification

Manufacturer
EAO
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Manufacturer series
82
DC contacts rating @R
0.7A / 24V DC
Switching method
OFF-ON
Illumination
LED
Backlight colour
blue
Leads
connectors
Leads dimensions
2.8x0.5mm
Button shape
round
Mounting
screw
Body dimensions
Ø22mm
Colour
silver
Related items
82-922, 82-965.0200
Operating temperature
-30...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
See other products from this series.:
*
82-5151.2124.B001
0 in TME stock
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 10 pcs - 18.82 USDGross price for quantities from 10 pcs - 18.82 USD
Net price for quantities from 20 pcs - 17.70 USDGross price for quantities from 20 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.