+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6562.1000

Switch: vandal resistant; Pos: 2; SPDT; 82; 3A/240VAC; 3A/240VDC


Manufacturer: EAO

Manufacturer part number:
82-6562.1000
TME Symbol:
82-6562.1000

Specification

Manufacturer
EAO
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
82
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
3A / 240V DC
IP rating
IP65, IP67
Switching method
ON-(ON)
Illumination
none
Leads
screw
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø22mm
Body material
aluminium anodised
Contact material
silver
Button marking
blank
Operating temperature
-30...70°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
See other products from this series.:
*
82-6562.1000
0 in TME stock
Net price for quantities from 5 pcs - 19.00 EURGross price for quantities from 5 pcs - 19.00 EUR
Net price for quantities from 10 pcs - 18.21 EURGross price for quantities from 10 pcs - 18.21 EUR
Net price for quantities from 25 pcs - 16.97 EURGross price for quantities from 25 pcs - 16.97 EUR
Net price for quantities from 50 pcs - 15.91 EURGross price for quantities from 50 pcs - 15.91 EUR
Net price for quantities from 100 pcs - 14.80 EURGross price for quantities from 100 pcs - 14.80 EUR
Net price for quantities from 150 pcs - 14.32 EURGross price for quantities from 150 pcs - 14.32 EUR
Net price for quantities from 250 pcs - 13.92 EURGross price for quantities from 250 pcs - 13.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.