+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-907

Plug; 16mm; 82; stainless steel; Dim: Ø16mm


Manufacturer: EAO

Manufacturer part number:
82-907
TME Symbol:
82-907

Specification

Manufacturer
EAO
Type of switch accessories
plug
Switch standard
16mm
Application - series/manufacturer
82
Material
stainless steel
Dimensions
Ø16mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
82-907
0 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 25 pcs - 5.18 USDGross price for quantities from 25 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.