+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82102C

Inductor: wire; SMD; 1uH; 2A; R: 58mΩ; ±20%; 8200; 3.2x2.5x2mm


Manufacturer: MURATA

Manufacturer part number:
82102C
TME Symbol:
82102C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
2A
Resistance
58mΩ
Tolerance
±20%
Manufacturer series
8200
Body dimensions
3.2x2.5x2mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
82102C
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR