+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8217116821

Inlet ring; Ø190mm


Manufacturer: EBM-PAPST

Manufacturer part number:
8217116821
TME Symbol:
8217116821

Specification

Manufacturer
EBM-PAPST
Type of fan accessory
inlet ring
Vent size
Ø190mm
Gross weight32.08 g
See other products in this category: Guards EBM-PAPST,
*
8217116821
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD