+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825437-6

Connector: pin strips; pin header; male; PIN: 6; THT; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
825437-6
TME Symbol:
825437-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.434 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825437-6
109 in TME stock
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 125 pcs - 1.03 EURGross price for quantities from 125 pcs - 1.03 EUR
Net price for quantities from 250 pcs - 0.98 EURGross price for quantities from 250 pcs - 0.98 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 0.94 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 0.88 EUR
Net price for quantities from 1250 pcs - 0.87 EURGross price for quantities from 1250 pcs - 0.87 EUR
Net price for quantities from 2500 pcs - 0.81 EURGross price for quantities from 2500 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs