+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826629-3

Connector: pin strips; pin header; male; PIN: 3; THT; straight; 1x3


Manufacturer: TE Connectivity

Manufacturer part number:
826629-3
TME Symbol:
826629-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.19 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826629-3
421 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 GBPGross price for quantities from 1 pcs - 0.34 GBP
Net price for quantities from 5 pcs - 0.32 GBPGross price for quantities from 5 pcs - 0.32 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 25 pcs - 0.28 GBPGross price for quantities from 25 pcs - 0.28 GBP
Net price for quantities from 30 pcs - 0.27 GBPGross price for quantities from 30 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 250 pcs - 0.23 GBPGross price for quantities from 250 pcs - 0.23 GBP
Packaging method by the manufacturer:Bag = 250 pcsBag = 1 000 pcs