+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826629-7

Connector: pin strips; pin header; male; PIN: 7; THT; straight; 1x7

Manufacturer: TE Connectivity

Manufacturer part number:
826629-7
TME Symbol:
826629-7

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
7
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.446 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826629-7
104 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 80 pcs - 0.88 EURGross price for quantities from 80 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs