+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826629-9

Connector: pin strips; pin header; male; PIN: 9; THT; straight; 1x9

Manufacturer: TE Connectivity

Manufacturer part number:
826629-9
TME Symbol:
826629-9

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
9
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x9
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.575 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826629-9
0 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 250 pcs - 0.67 EURGross price for quantities from 250 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs