+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826631-8

Connector: pin strips; pin header; male; PIN: 8; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
826631-8
TME Symbol:
826631-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.57 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826631-8
204 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 86 pcs - 1.23 USDGross price for quantities from 86 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 120 pcs - 1.14 USDGross price for quantities from 120 pcs - 1.14 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 360 pcs - 0.86 USDGross price for quantities from 360 pcs - 0.86 USD
Net price for quantities from 1200 pcs - 0.79 USDGross price for quantities from 1200 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)