+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826646-5

Connector: pin strips; pin header; male; PIN: 5; THT; straight; 1x5

Manufacturer: TE Connectivity

Manufacturer part number:
826646-5
TME Symbol:
826646-5

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
5
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.305 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826646-5
165 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 150 pcs - 0.51 EURGross price for quantities from 150 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.50 EURGross price for quantities from 250 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs