+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828102-1

Screw; D-Sub; 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
828102-1
TME Symbol:
828102-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
D-Sub
Thread length
5mm
Gross weight1.082 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
828102-1
38 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.