+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Connector | terminal | |
Kind of connector | female | |
Manufacturer series | Junior Timer | |
Current rating | 30A | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Colour | black | |
Maximum current | 30A | |
Flammability rating | UL94HB | |
Contacts pitch | 5mm | |
Enclosure material | polyamide | |
Operating temperature | -40...130°C |