+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | ICT/FCT | |
Current rating | 0.6A | |
Tip diameter | 0.2mm | |
Spring compression force | 0.24N | |
Overall length | 11.5mm | |
Minimum pitch | 0.7mm | |
Mounting height | 1.5mm | |
Resistance | 0.1Ω | |
Key stroke | 1mm |