+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83100000005

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; 250V; -25÷70°C


Manufacturer: LITTELFUSE

Manufacturer part number:
83100000005
TME Symbol:
83100000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
0.25kV
Related items
83500000005
Operating temperature
-25...70°C
Gross weight3.89 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
83100000005
121 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 2 pcs - 2.63 USDGross price for quantities from 2 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs